TPS2514DBVR | |
---|---|
DigiKey Part Number | 296-39376-2-ND - Tape & Reel (TR) 296-39376-1-ND - Cut Tape (CT) 296-39376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2514DBVR |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2514DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.39700 | ¥73.97 |
25 | ¥7.01760 | ¥175.44 |
100 | ¥5.76490 | ¥576.49 |
250 | ¥5.38892 | ¥1,347.23 |
500 | ¥4.76234 | ¥2,381.17 |
1,000 | ¥4.41277 | ¥4,412.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.41277 | ¥13,238.31 |