TPS2514ADBVT | |
---|---|
DigiKey Part Number | 296-39564-2-ND - Tape & Reel (TR) 296-39564-1-ND - Cut Tape (CT) 296-39564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2514ADBVT |
Description | IC USB PWR SW/CTRLR CHRG SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2514ADBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 155µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.77600 | ¥97.76 |
25 | ¥9.28000 | ¥232.00 |
100 | ¥7.62300 | ¥762.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.12572 | ¥1,781.43 |
500 | ¥6.29720 | ¥3,148.60 |
1,250 | ¥4.97144 | ¥6,214.30 |
2,500 | ¥4.64000 | ¥11,600.00 |
6,250 | ¥4.40800 | ¥27,550.00 |
12,500 | ¥4.24228 | ¥53,028.50 |