TPS2490EVM-001 | |
---|---|
DigiKey Part Number | 296-18946-ND |
Manufacturer | |
Manufacturer Product Number | TPS2490EVM-001 |
Description | EVAL MODULE FOR TPS2490-001 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS2490 Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | TPS2490 | |
Primary Attributes | High Side MOSFET Driver, Inrush Current Limiting | |
Supplied Contents | Board(s) | |
Secondary Attributes | 9V ~ 80V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.72000 | ¥482.72 |