TPS2379DDA | |
---|---|
DigiKey Part Number | 296-30451-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2379DDA |
Description | IC POE CNTRL 1 CHANNEL 8SOPWR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel IEEE 802.3 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2379DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | IEEE 802.3 | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 850mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.26200 | ¥152.62 |
75 | ¥14.39787 | ¥1,079.84 |
150 | ¥12.26653 | ¥1,839.98 |
300 | ¥11.51807 | ¥3,455.42 |
525 | ¥10.13918 | ¥5,323.07 |