TPS23756PWPR | |
---|---|
DigiKey Part Number | 296-39368-2-ND - Tape & Reel (TR) 296-39368-1-ND - Cut Tape (CT) 296-39368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23756PWPR |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23756PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 30 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 920µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥22.60500 | ¥226.05 |
25 | ¥21.32120 | ¥533.03 |
100 | ¥18.16620 | ¥1,816.62 |
250 | ¥17.05788 | ¥4,264.47 |
500 | ¥14.92558 | ¥7,462.79 |
1,000 | ¥12.36689 | ¥12,366.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.11928 | ¥22,238.56 |
6,000 | ¥10.70746 | ¥64,244.76 |