TPS23731EVM-095 | |
---|---|
DigiKey Part Number | 296-TPS23731EVM-095-ND |
Manufacturer | |
Manufacturer Product Number | TPS23731EVM-095 |
Description | TPS23731 IEEE802.3BT TYPE 3 CLAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS23731 Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | TPS23731 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.91000 | ¥1,467.91 |