TPS22924BYZT | |
---|---|
DigiKey Part Number | 296-TPS22924BYZTTR-ND - Tape & Reel (TR) 296-TPS22924BYZTCT-ND - Cut Tape (CT) 296-TPS22924BYZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22924BYZT |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS22924BYZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.75V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 18.3mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.51000 | ¥85.10 |
25 | ¥8.07960 | ¥201.99 |
100 | ¥6.63520 | ¥663.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.20284 | ¥1,550.71 |
500 | ¥5.48142 | ¥2,740.71 |
1,250 | ¥4.32746 | ¥5,409.33 |
2,500 | ¥4.03896 | ¥10,097.40 |
6,250 | ¥3.83701 | ¥23,981.31 |
12,500 | ¥3.69277 | ¥46,159.62 |