TPS22913BEVM-656 | |
---|---|
DigiKey Part Number | 296-45899-ND |
Manufacturer | |
Manufacturer Product Number | TPS22913BEVM-656 |
Description | EVAL MODULE FOR TPS22913BE-656 |
Customer Reference | |
Detailed Description | TPS22913B Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS22913B | |
Primary Attributes | Single Channel, 2A, Low rON, Controlled Turn-ON | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |