TPS22811EVM | |
---|---|
DigiKey Part Number | 1295-TPS22811EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS22811EVM |
Description | TPS22811 EVALUATION MODULE FOR 2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS22811 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS22811 | |
Primary Attributes | 2.7V ~ 16V Operating Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,009.94000 | ¥1,009.94 |