TPS2231PWP | |
---|---|
DigiKey Part Number | 296-17239-ND |
Manufacturer | |
Manufacturer Product Number | TPS2231PWP |
Description | IC PWR SWITCH 3:3 24HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:3 1.3A 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2231PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 3:3 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.5V, 3.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.14700 | ¥201.47 |
60 | ¥19.04267 | ¥1,142.56 |
120 | ¥16.50442 | ¥1,980.53 |
300 | ¥15.65773 | ¥4,697.32 |
540 | ¥14.90080 | ¥8,046.43 |