TPS2231MRGPT-3 | |
---|---|
DigiKey Part Number | 296-25341-2-ND - Tape & Reel (TR) 296-25341-1-ND - Cut Tape (CT) 296-25341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2231MRGPT-3 |
Description | IC PWR SWITCH 1:1 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.3A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2231MRGPT-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 3 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | - | |
Voltage - Load | 1.5V, 3.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 45mOhm | |
Input Type | - | |
Features | Power Good, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥28.54700 | ¥285.47 |
25 | ¥26.98960 | ¥674.74 |
100 | ¥23.39020 | ¥2,339.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.42988 | ¥5,357.47 |
500 | ¥19.22916 | ¥9,614.58 |
1,250 | ¥16.21732 | ¥20,271.65 |
2,500 | ¥15.40645 | ¥38,516.12 |