TPS2112PWR | |
---|---|
DigiKey Part Number | 296-48185-2-ND - Tape & Reel (TR) 296-48185-1-ND - Cut Tape (CT) 296-48185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2112PWR |
Description | IC OR CTRLR SRC SELECT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2112PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 500 µs | |
Delay Time - OFF | 3 ms | |
Current - Output (Max) | 750mA | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥19.81600 | ¥198.16 |
25 | ¥18.69600 | ¥467.40 |
100 | ¥15.92960 | ¥1,592.96 |
250 | ¥14.95740 | ¥3,739.35 |
500 | ¥13.08762 | ¥6,543.81 |
1,000 | ¥10.84398 | ¥10,843.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.09613 | ¥20,192.26 |
6,000 | ¥9.72219 | ¥58,333.14 |