TPS2101D | |
---|---|
DigiKey Part Number | 296-2585-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2101D |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N and P-Channel 2:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2101D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N and P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 500mA, 10mA | |
Current - Supply | 10 µA | |
Voltage - Supply | 2.7V ~ 4V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥9.83831 | ¥7,378.73 |