TPS2069CDGNR | |
---|---|
DigiKey Part Number | 296-TPS2069CDGNRTR-ND - Tape & Reel (TR) 296-TPS2069CDGNRCT-ND - Cut Tape (CT) 296-TPS2069CDGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2069CDGNR |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2069CDGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 69mOhm | |
Input Type | Non-Inverting | |
Features | Output Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥6.34520 | ¥158.63 |
100 | ¥5.21360 | ¥521.36 |
250 | ¥4.87336 | ¥1,218.34 |
500 | ¥4.30670 | ¥2,153.35 |
1,000 | ¥3.39999 | ¥3,399.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.17333 | ¥7,933.32 |
5,000 | ¥3.01467 | ¥15,073.35 |
12,500 | ¥2.90133 | ¥36,266.62 |
25,000 | ¥2.81066 | ¥70,266.50 |