TPS2069CDGN-2 | |
---|---|
DigiKey Part Number | 296-35616-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2069CDGN-2 |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2069CDGN-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 69mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.64500 | ¥56.45 |
80 | ¥4.40025 | ¥352.02 |
320 | ¥4.11359 | ¥1,316.35 |
560 | ¥3.63516 | ¥2,035.69 |
1,040 | ¥3.36845 | ¥3,503.19 |