TPS2013D | |
---|---|
DigiKey Part Number | 296-1353-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2013D |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2013D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥27.70800 | ¥277.08 |
75 | ¥26.19360 | ¥1,964.52 |
150 | ¥22.70173 | ¥3,405.26 |
300 | ¥21.53733 | ¥6,461.20 |
525 | ¥19.32541 | ¥10,145.84 |
1,050 | ¥16.29857 | ¥17,113.50 |
2,550 | ¥15.48363 | ¥39,483.26 |
5,025 | ¥14.90154 | ¥74,880.24 |