TPIC1021D | |
---|---|
DigiKey Part Number | 296-34566-5-ND |
Manufacturer | |
Manufacturer Product Number | TPIC1021D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC1021D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | - | |
Voltage - Supply | 7V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.78400 | ¥147.84 |
75 | ¥13.94307 | ¥1,045.73 |
150 | ¥11.87900 | ¥1,781.85 |
300 | ¥11.15417 | ¥3,346.25 |
525 | ¥9.81899 | ¥5,154.97 |