TPD1S514-3YZR | |
---|---|
DigiKey Part Number | 296-51853-2-ND - Tape & Reel (TR) 296-51853-1-ND - Cut Tape (CT) 296-51853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1S514-3YZR |
Description | IC USB CHARGER OVP 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Overvoltage Protection Controller PMIC 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD1S514-3YZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Overvoltage Protection Controller | |
Current - Supply | 270µA | |
Voltage - Supply | 3.5V ~ 13.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.79000 | ¥67.90 |
25 | ¥6.37400 | ¥159.35 |
100 | ¥5.20260 | ¥520.26 |
250 | ¥4.83260 | ¥1,208.15 |
500 | ¥4.11278 | ¥2,056.39 |
1,000 | ¥3.29024 | ¥3,290.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98177 | ¥8,945.31 |
6,000 | ¥2.77613 | ¥16,656.78 |
15,000 | ¥2.67331 | ¥40,099.65 |
30,000 | ¥2.57049 | ¥77,114.70 |