TPD1E04U04DPLEVM | |
---|---|
DigiKey Part Number | 296-46784-ND |
Manufacturer | |
Manufacturer Product Number | TPD1E04U04DPLEVM |
Description | EVALUATION MODULE |
Customer Reference | |
Detailed Description | TPD1E04U04 Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | Transient Voltage Suppression (TVS) | |
Embedded | - | |
Utilized IC / Part | TPD1E04U04 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |