TPA6130A2YZHT | |
---|---|
DigiKey Part Number | 296-TPA6130A2YZHTTR-ND - Tape & Reel (TR) 296-TPA6130A2YZHTCT-ND - Cut Tape (CT) 296-TPA6130A2YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6130A2YZHT |
Description | IC AMP AB STEREO 290MW 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.24x2.16) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6130A2YZHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥15.64700 | ¥156.47 |
25 | ¥14.75760 | ¥368.94 |
100 | ¥12.57450 | ¥1,257.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.80724 | ¥2,951.81 |
500 | ¥10.33134 | ¥5,165.67 |
1,250 | ¥8.56022 | ¥10,700.27 |
2,500 | ¥7.96989 | ¥19,924.73 |
6,250 | ¥7.67471 | ¥47,966.94 |