TPA6113A2DR | |
---|---|
DigiKey Part Number | 296-TPA6113A2DRTR-ND - Tape & Reel (TR) 296-TPA6113A2DRCT-ND - Cut Tape (CT) 296-TPA6113A2DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6113A2DR |
Description | IC AUDIO AMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Headphone 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPA6113A2DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Headphone | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 40mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.85800 | ¥88.58 |
25 | ¥8.40320 | ¥210.08 |
100 | ¥6.90340 | ¥690.34 |
250 | ¥6.45332 | ¥1,613.33 |
500 | ¥5.70298 | ¥2,851.49 |
1,000 | ¥4.50234 | ¥4,502.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.99647 | ¥7,491.18 |