TPA6111A2DGNR | |
---|---|
DigiKey Part Number | 296-46366-2-ND - Tape & Reel (TR) 296-46366-1-ND - Cut Tape (CT) 296-46366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6111A2DGNR |
Description | IC AMP CLASS AB STER 150MW 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6111A2DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.36900 | ¥103.69 |
25 | ¥9.84520 | ¥246.13 |
100 | ¥8.08670 | ¥808.67 |
250 | ¥7.55892 | ¥1,889.73 |
500 | ¥6.67998 | ¥3,339.99 |
1,000 | ¥5.27365 | ¥5,273.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.55060 | ¥11,376.50 |
5,000 | ¥4.32307 | ¥21,615.35 |
12,500 | ¥4.16054 | ¥52,006.75 |