TPA3140D2PWP | |
---|---|
DigiKey Part Number | 296-42082-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3140D2PWP |
Description | IC AMP CLASS D STER 10W 28HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3140D2PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥13.34900 | ¥133.49 |
50 | ¥12.59060 | ¥629.53 |
100 | ¥10.72690 | ¥1,072.69 |
250 | ¥10.07244 | ¥2,518.11 |
500 | ¥8.86658 | ¥4,433.29 |