TPA2005D1TDGNRQ1 | |
---|---|
DigiKey Part Number | 296-42509-2-ND - Tape & Reel (TR) 296-42509-1-ND - Cut Tape (CT) 296-42509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2005D1TDGNRQ1 |
Description | IC AMP CLASS D MONO 1.45W 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2005D1TDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.45W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.65800 | ¥241.45 |
100 | ¥7.93400 | ¥793.40 |
250 | ¥7.41640 | ¥1,854.10 |
500 | ¥6.55388 | ¥3,276.94 |
1,000 | ¥5.17415 | ¥5,174.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.82920 | ¥12,073.00 |
5,000 | ¥4.58774 | ¥22,938.70 |
12,500 | ¥4.41527 | ¥55,190.87 |