TMUX7201RQXR | |
---|---|
DigiKey Part Number | 296-TMUX7201RQXRTR-ND - Tape & Reel (TR) 296-TMUX7201RQXRCT-ND - Cut Tape (CT) 296-TMUX7201RQXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX7201RQXR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 1.6Ohm 8-WSON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.6Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 150ns | |
-3db Bandwidth | 22MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 45pF, 66pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.49700 | ¥234.97 |
25 | ¥22.21520 | ¥555.38 |
100 | ¥19.25440 | ¥1,925.44 |
250 | ¥18.26708 | ¥4,566.77 |
500 | ¥16.39102 | ¥8,195.51 |
1,000 | ¥13.82383 | ¥13,823.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.13264 | ¥32,831.60 |
5,000 | ¥12.63893 | ¥63,194.65 |