TMS470R1A288PZQ | |
---|---|
DigiKey Part Number | TMS470R1A288PZQ-ND |
Manufacturer | |
Manufacturer Product Number | TMS470R1A288PZQ |
Description | IC MCU 16/32B 288KB FLSH 100LQFP |
Customer Reference | |
Detailed Description | ARM7® TMS470 Microcontroller IC 16/32-Bit 48MHz 288KB (288K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS470R1A288PZQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, C2Slb, I2C, SCI, SPI | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 2.05V | |
Data Converters | A/D 12x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |