TMS32DM6467CCUTAV6 | |
---|---|
DigiKey Part Number | 296-42960-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS32DM6467CCUTAV6 |
Description | IC DGTL MEDIA SOC 529FCBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS32DM6467CCUTAV6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | EBI/EMI, Ethernet, HPI, I2C, McASP, PCI, SPI, UART, USB | |
Clock Rate | - | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 248kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.05V, 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 529-BFBGA, FCBGA | |
Supplier Device Package | 529-FCBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥956.23560 | ¥80,323.79 |