TMS32C6414EGLZ5E0 | |
---|---|
DigiKey Part Number | TMS32C6414EGLZ5E0-ND |
Manufacturer | |
Manufacturer Product Number | TMS32C6414EGLZ5E0 |
Description | IC FIXED POINT DSP 532-FCBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS32C6414EGLZ5E0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 500MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 1.03MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 532-BFBGA, FCBGA | |
Supplier Device Package | 532-FCBGA (23x23) | |
Base Product Number |