TMS320F28069PFPQ | |
---|---|
DigiKey Part Number | 296-39706-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28069PFPQ |
Description | IC MCU 32BIT 256KB FLASH 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 90MHz 256KB (128K x 16) FLASH 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28069PFPQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 90MHz | |
Connectivity | CANbus, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-HTQFP (12x12) | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.93000 | ¥177.93 |
10 | ¥164.11600 | ¥1,641.16 |
25 | ¥156.73880 | ¥3,918.47 |
96 | ¥140.14260 | ¥13,453.69 |
288 | ¥133.68840 | ¥38,502.26 |
480 | ¥127.23452 | ¥61,072.57 |