TMS320F28035RSHS | |
---|---|
DigiKey Part Number | 296-43551-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28035RSHS |
Description | IC MCU 32BIT 128KB FLASH 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit Single-Core 60MHz 128KB (64K x 16) FLASH 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28035RSHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-VQFN (7x7) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.59000 | ¥101.59 |
10 | ¥93.39400 | ¥933.94 |
25 | ¥89.52480 | ¥2,238.12 |
80 | ¥78.87850 | ¥6,310.28 |
260 | ¥75.00754 | ¥19,501.96 |
520 | ¥70.16838 | ¥36,487.56 |
1,040 | ¥64.36132 | ¥66,935.77 |