TMS320C6747DZKBA3 | |
---|---|
DigiKey Part Number | 296-39308-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6747DZKBA3 |
Description | IC DSP FIX/FLOAT POINT 256BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6747DZKBA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | EBI/EMI, Ethernet MAC, Host Interface, I2C, McASP, SPI, UART, USB | |
Clock Rate | 375MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-BGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.53000 | ¥178.53 |
10 | ¥164.61800 | ¥1,646.18 |
25 | ¥157.22160 | ¥3,930.54 |
90 | ¥140.57333 | ¥12,651.60 |
270 | ¥134.09915 | ¥36,206.77 |
450 | ¥127.62556 | ¥57,431.50 |