TMS320C6712DGDP150 | |
---|---|
DigiKey Part Number | 296-17048-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6712DGDP150 |
Description | IC DSP FLOATING POINT 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6712DGDP150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | McBSP | |
Clock Rate | 150MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 72kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥205.17050 | ¥8,206.82 |