TMS320C6711DZDP250 | |
---|---|
DigiKey Part Number | 296-26843-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6711DZDP250 |
Description | IC FLOATING POINT DSP 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6711DZDP250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 250MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 72kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.43000 | ¥283.43 |
10 | ¥261.41200 | ¥2,614.12 |
40 | ¥249.65950 | ¥9,986.38 |
80 | ¥223.22500 | ¥17,858.00 |
240 | ¥212.94521 | ¥51,106.85 |