TMS320C5535AZAY10 | |
---|---|
DigiKey Part Number | 296-TMS320C5535AZAY10-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5535AZAY10 |
Description | IC DSP FIXED-POINT 144BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, I2S, LCD, MMC/SD, SPI, UART, USB | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 1.8V, 2.5V, 2.75V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -10°C ~ 70°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-NFBGA (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
10 | ¥48.45700 | ¥484.57 |
25 | ¥46.20600 | ¥1,155.15 |
160 | ¥40.11938 | ¥6,419.10 |
320 | ¥38.31603 | ¥12,261.13 |
480 | ¥34.93521 | ¥16,768.90 |
960 | ¥30.42745 | ¥29,210.35 |
2,400 | ¥29.30050 | ¥70,321.20 |