TMP708EVM | |
---|---|
DigiKey Part Number | 296-52466-ND |
Manufacturer | |
Manufacturer Product Number | TMP708EVM |
Description | EVAL MODULE FOR TMP708 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMP708 - Thermostat Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Thermostat | |
Sensing Range | 0°C ~ 125°C | |
Interface | Analog | |
Sensitivity | ±3°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TMP708 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.54000 | ¥451.54 |