TMP6131QDECTQ1 | |
---|---|
DigiKey Part Number | 296-53529-2-ND - Tape & Reel (TR) 296-53529-1-ND - Cut Tape (CT) 296-53529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6131QDECTQ1 |
Description | SENSOR PTC 10KOHM 1% X1SON |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131QDECTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥5.17560 | ¥129.39 |
100 | ¥4.74280 | ¥474.28 |