TMP513AIRSAT | |
---|---|
DigiKey Part Number | 296-48179-2-ND - Tape & Reel (TR) 296-48179-1-ND - Cut Tape (CT) 296-48179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP513AIRSAT |
Description | IC TEMP SNSR TRIPL REMOTE 16QFN |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMP513AIRSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Temp Monitoring System (Sensor), Watchdog | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5°C Local(Max), ±5°C Remote(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 3V ~ 26V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.24000 | ¥37.24 |
10 | ¥33.45200 | ¥334.52 |
25 | ¥31.62440 | ¥790.61 |
100 | ¥27.40880 | ¥2,740.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥26.00284 | ¥6,500.71 |
500 | ¥23.33244 | ¥11,666.22 |
1,250 | ¥19.67794 | ¥24,597.42 |
2,500 | ¥18.69404 | ¥46,735.10 |