TMP442BDCNT | |
---|---|
DigiKey Part Number | 296-24284-2-ND - Tape & Reel (TR) 296-24284-1-ND - Cut Tape (CT) 296-24284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP442BDCNT |
Description | SENSOR DIGITAL -40C-125C SOT23-8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TMP442BDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥17.97200 | ¥179.72 |
25 | ¥14.58480 | ¥364.62 |
50 | ¥13.56620 | ¥678.31 |
100 | ¥12.88780 | ¥1,288.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.20980 | ¥3,052.45 |