TMP432ADGST | |
---|---|
DigiKey Part Number | 296-25474-2-ND - Tape & Reel (TR) 296-25474-1-ND - Cut Tape (CT) 296-25474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP432ADGST |
Description | SENSOR DIGITAL -40C-125C 10VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP432ADGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.38100 | ¥133.81 |
25 | ¥12.62280 | ¥315.57 |
100 | ¥10.75400 | ¥1,075.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.09740 | ¥2,524.35 |
500 | ¥8.83514 | ¥4,417.57 |
1,250 | ¥7.32063 | ¥9,150.79 |
2,500 | ¥6.81573 | ¥17,039.33 |
6,250 | ¥6.56332 | ¥41,020.75 |
12,500 | ¥6.31088 | ¥78,886.00 |