TMP431CDGKR | |
---|---|
DigiKey Part Number | 296-48718-2-ND - Tape & Reel (TR) 296-48718-1-ND - Cut Tape (CT) 296-48718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP431CDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP431CDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥12.12300 | ¥121.23 |
25 | ¥10.10280 | ¥252.57 |
50 | ¥9.88020 | ¥494.01 |
100 | ¥8.98150 | ¥898.15 |
500 | ¥7.85852 | ¥3,929.26 |
1,000 | ¥6.96046 | ¥6,960.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.02810 | ¥12,570.25 |
5,000 | ¥4.71384 | ¥23,569.20 |
7,500 | ¥4.47815 | ¥33,586.12 |
12,500 | ¥4.39958 | ¥54,994.75 |
17,500 | ¥4.32102 | ¥75,617.85 |