TMP236A4DCKT | |
---|---|
DigiKey Part Number | 296-TMP236A4DCKTTR-ND - Tape & Reel (TR) 296-TMP236A4DCKTCT-ND - Cut Tape (CT) 296-TMP236A4DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A4DCKT |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP236A4DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C | |
Test Condition | -10°C ~ 125°C | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.13472 | ¥1,283.68 |
500 | ¥4.74946 | ¥2,374.73 |
750 | ¥4.49272 | ¥3,369.54 |
1,250 | ¥4.23598 | ¥5,294.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥6.16160 | ¥154.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥7.43800 | ¥74.38 |
25 | ¥5.95040 | ¥148.76 |