TMP236A2DCKT | |
---|---|
DigiKey Part Number | 296-TMP236A2DCKTTR-ND - Tape & Reel (TR) 296-TMP236A2DCKTCT-ND - Cut Tape (CT) 296-TMP236A2DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A2DCKT |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP236A2DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -10°C ~ 125°C | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥8.73100 | ¥87.31 |
25 | ¥6.98440 | ¥174.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.82164 | ¥1,455.41 |
500 | ¥5.38484 | ¥2,692.42 |
750 | ¥5.09381 | ¥3,820.36 |
1,250 | ¥4.80271 | ¥6,003.39 |