TMP144YFFR | |
---|---|
DigiKey Part Number | 296-TMP144YFFRTR-ND - Tape & Reel (TR) 296-TMP144YFFRCT-ND - Cut Tape (CT) 296-TMP144YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP144YFFR |
Description | TEMP SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire, UART | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode, One-Shot | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥3.71400 | ¥92.85 |
50 | ¥3.58280 | ¥179.14 |
100 | ¥3.05160 | ¥305.16 |
500 | ¥2.65340 | ¥1,326.70 |
1,000 | ¥2.32173 | ¥2,321.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22223 | ¥6,666.69 |
6,000 | ¥2.05639 | ¥12,338.34 |
9,000 | ¥1.92372 | ¥17,313.48 |
15,000 | ¥1.87729 | ¥28,159.35 |
30,000 | ¥1.82422 | ¥54,726.60 |