TMDXIDK5718 | |
---|---|
DigiKey Part Number | 296-46779-ND |
Manufacturer | |
Manufacturer Product Number | TMDXIDK5718 |
Description | AM571X EVAL BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AM571x Sitara™ ARM® Cortex®-A15 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A15 | |
Platform | - | |
Utilized IC / Part | AM571x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,856.74000 | ¥8,856.74 |