TMDXDSK6455 | |
---|---|
DigiKey Part Number | TMDXDSK6455-ND |
Manufacturer | |
Manufacturer Product Number | TMDXDSK6455 |
Description | DSP STARTER KIT TMS320C6455 |
Customer Reference | |
Detailed Description | TMS320C6455 DSP Starter Kit - C64x DSP Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | C64x | |
Platform | ||
Utilized IC / Part | TMS320C6455 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |