TMDX5509EZDSP | |
---|---|
DigiKey Part Number | 296-28542-ND |
Manufacturer | |
Manufacturer Product Number | TMDX5509EZDSP |
Description | EZDSP TMS320VC5509A EVAL BRD |
Customer Reference | |
Detailed Description | TMS320VC5509A eZdsp™ C5000™ C55x DSP Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | C55x | |
Platform | ||
Utilized IC / Part | TMS320VC5509A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |