TMDSEVM6446 | |
---|---|
DigiKey Part Number | 296-23035-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEVM6446 |
Description | DIGITAL VIDEO DM6446 EVAL BRD |
Customer Reference | |
Detailed Description | DM6446 Digital Video DaVinci™ DSP Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | DM6446 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,588.72000 | ¥18,588.72 |