TMDSDSK5510 | |
---|---|
DigiKey Part Number | 296-15827-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDSK5510 |
Description | DSP STARTER KIT TMS320VC5510 |
Customer Reference | |
Detailed Description | TMS320VC5510 DSP Starter Kit C5000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320VC5510 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Board Type | Evaluation Platform | |
Operating System | - | |
Base Product Number |