TMDSCNCD28027F | |
---|---|
DigiKey Part Number | 296-TMDSCNCD28027F-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD28027F |
Description | CONTROLCARD TMS320F28027F EVAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TMS320F28027F controlCARD C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28027F | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥679.75000 | ¥679.75 |