TMCS1126A1BQDVGRQ1 | |
---|---|
DigiKey Part Number | 296-TMCS1126A1BQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126A1BQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126A1BQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126A1BQDVGRQ1 |
Description | AEC-Q100 80ARMS 500KHZ HALL-EFFE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 96A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | DC ~ 550kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.20000 | ¥48.20 |
10 | ¥36.13000 | ¥361.30 |
25 | ¥32.11400 | ¥802.85 |
50 | ¥30.50740 | ¥1,525.37 |
100 | ¥29.70410 | ¥2,970.41 |
500 | ¥24.88714 | ¥12,443.57 |
1,000 | ¥23.28160 | ¥23,281.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.28156 | ¥46,563.12 |